
SCM2012FS121MDG | |
|---|---|
DigiKey Part Number | 3526-SCM2012FS121MDGTR-ND - Tape & Reel (TR) 3526-SCM2012FS121MDGCT-ND - Cut Tape (CT) 3526-SCM2012FS121MDGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SCM2012FS121MDG |
Description | CMC 370MA 2LN 120 OHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 120 Ohms @ 100 MHz 370mA DCR 300mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | INPAQ Technology Co., Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 120 Ohms @ 100 MHz | |
Current Rating (Max) | 370mA | |
DC Resistance (DCR) (Max) | 300mOhm | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | - | |
Operating Temperature | -25°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |
Height (Max) | 0.055" (1.40mm) | |
Package / Case | Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,05600 € | 0,56 € |
| 25 | 0,05160 € | 1,29 € |
| 50 | 0,04880 € | 2,44 € |
| 100 | 0,04590 € | 4,59 € |
| 250 | 0,04244 € | 10,61 € |
| 500 | 0,04002 € | 20,01 € |
| 1.000 | 0,03773 € | 37,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,03558 € | 71,16 € |
| 4.000 | 0,03354 € | 134,16 € |
| 6.000 | 0,03240 € | 194,40 € |
| 10.000 | 0,03103 € | 310,30 € |
| 14.000 | 0,03016 € | 422,24 € |
| 20.000 | 0,02926 € | 585,20 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

