
MHC1608P260Z06BP6A0DG | |
|---|---|
DigiKey Part Number | 3526-MHC1608P260Z06BP6A0DG-ND - Tape & Reel (TR) 3526-MHC1608P260Z06BP6A0DGCT-ND - Cut Tape (CT) 3526-MHC1608P260Z06BP6A0DGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MHC1608P260Z06BP6A0DG |
Description | FERRITE BEAD 26 OHM 0603 1LN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 26 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 6A 7mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | INPAQ Technology Co., Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 26 Ohms @ 100 MHz | |
Current Rating (Max) | 6A | |
DC Resistance (DCR) (Max) | 7mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.030" (0.75mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,01000 € | 0,10 € |
| 25 | 0,00880 € | 0,22 € |
| 50 | 0,00800 € | 0,40 € |
| 100 | 0,00720 € | 0,72 € |
| 250 | 0,00620 € | 1,55 € |
| 500 | 0,00558 € | 2,79 € |
| 1.000 | 0,00499 € | 4,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,00396 € | 15,84 € |
| 8.000 | 0,00349 € | 27,92 € |
| 12.000 | 0,00324 € | 38,88 € |
| 20.000 | 0,00294 € | 58,80 € |
| 28.000 | 0,00274 € | 76,72 € |
| 40.000 | 0,00255 € | 102,00 € |
| 100.000 | 0,00230 € | 230,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |


