
MHC1005S121MBPDG | |
|---|---|
DigiKey Part Number | 3526-MHC1005S121MBPDGTR-ND - Tape & Reel (TR) 3526-MHC1005S121MBPDGCT-ND - Cut Tape (CT) 3526-MHC1005S121MBPDGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MHC1005S121MBPDG |
Description | FERRITE BEAD 120 OHM 0402 1LN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms @ 100 MHz 1 Power, Signal Line Ferrite Bead 0402 (1005 Metric) 1.5A 150mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | INPAQ Technology Co., Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power, Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 120 Ohms @ 100 MHz | |
Current Rating (Max) | 1.5A | |
DC Resistance (DCR) (Max) | 150mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.024" (0.61mm) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,00900 € | 0,09 € |
| 25 | 0,00560 € | 0,14 € |
| 50 | 0,00500 € | 0,25 € |
| 100 | 0,00450 € | 0,45 € |
| 250 | 0,00392 € | 0,98 € |
| 500 | 0,00352 € | 1,76 € |
| 1.000 | 0,00315 € | 3,15 € |
| 5.000 | 0,00241 € | 12,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00214 € | 21,40 € |
| 20.000 | 0,00188 € | 37,60 € |
| 30.000 | 0,00174 € | 52,20 € |
| 50.000 | 0,00157 € | 78,50 € |
| 70.000 | 0,00146 € | 102,20 € |
| 100.000 | 0,00135 € | 135,00 € |
| 250.000 | 0,00134 € | 335,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |










