
LBAND01D-S6-00 | |
|---|---|
DigiKey Part Number | 3526-LBAND01D-S6-00-ND |
Manufacturer | |
Manufacturer Product Number | LBAND01D-S6-00 |
Description | GPS L 3.0~5.0 V SMA PLUG RG174 3 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Module SMA Magnetic |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | INPAQ Technology Co., Ltd | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.542GHz | |
Frequency Range | 1.525GHz ~ 1.559GHz | |
Antenna Type | Module | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 5.6dBic | |
Power - Max | 1 mW | |
Features | Cable - 3m, LNA, Filter | |
Termination | SMA | |
Ingress Protection | - | |
Mounting Type | Magnetic | |
Height (Max) | 0.492" (12.50mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,46000 € | 7,46 € |
| 20 | 5,46550 € | 109,31 € |
| 40 | 5,19775 € | 207,91 € |
| 100 | 4,91510 € | 491,51 € |
| 260 | 4,68850 € | 1.219,01 € |
| 500 | 4,56494 € | 2.282,47 € |
| 1.000 | 4,45655 € | 4.456,55 € |
| Unit Price without VAT: | 7,46000 € |
|---|---|
| Unit Price with VAT: | 8,87740 € |


