
EGA10402V12AMDG | |
|---|---|
DigiKey Part Number | 3526-EGA10402V12AMDGTR-ND - Tape & Reel (TR) 3526-EGA10402V12AMDGCT-ND - Cut Tape (CT) 3526-EGA10402V12AMDGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EGA10402V12AMDG |
Description | TVS DIODE 12VWM 30VC 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 30V (Typ) Clamp Ipp Tvs Diode Surface Mount 0402 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12V (Max) | |
Voltage - Breakdown (Min) | - | |
Voltage - Clamping (Max) @ Ipp | 30V (Typ) | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | DVI, HDMI, Telecom, USB | |
Capacitance @ Frequency | 0.2pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,11600 € | 1,16 € |
| 100 | 0,07150 € | 7,15 € |
| 500 | 0,05228 € | 26,14 € |
| 1.000 | 0,04603 € | 46,03 € |
| 2.000 | 0,04077 € | 81,54 € |
| 5.000 | 0,03505 € | 175,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03150 € | 315,00 € |
| 20.000 | 0,02852 € | 570,40 € |
| 30.000 | 0,02700 € | 810,00 € |
| 50.000 | 0,02529 € | 1.264,50 € |
| 70.000 | 0,02428 € | 1.699,60 € |
| 100.000 | 0,02329 € | 2.329,00 € |
| 250.000 | 0,02113 € | 5.282,50 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |



