
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Inolux | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Main Purpose | Lighting | |
Type | LED Red | |
Specifications | 39.37" (1000.0mm) Length | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 4,96751 € | 14.902,53 € |
| Unit Price without VAT: | 4,96751 € |
|---|---|
| Unit Price with VAT: | 5,91134 € |

