
Category | Main Purpose Lighting |
Manufacturer Inolux | Type LED Blue |
Series | Specifications 39.37" (1000.0mm) Length |
Packaging Strip | Base Product Number |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 4,13173 € | 12.395,19 € |
| Unit Price without VAT: | 4,13173 € |
|---|---|
| Unit Price with VAT: | 4,91676 € |

