
Category | Main Purpose Lighting |
Manufacturer Inolux | Type LED Blue |
Series | Specifications 39.37" (1000.0mm) Length |
Packaging Strip | Base Product Number |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 5,82638 € | 17.479,14 € |
| Unit Price without VAT: | 5,82638 € |
|---|---|
| Unit Price with VAT: | 6,93339 € |

