Parametric Equivalent

INND-TS56WCG | |
|---|---|
DigiKey Part Number | INND-TS56WCG-ND |
Manufacturer | |
Manufacturer Product Number | INND-TS56WCG |
Description | DISPLAY 7SEG 0.56" SGL WHT 10DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric White 7-Segment 1 Character Common Cathode 3.2V 20mA 0.748" H x 0.496" W x 0.315" D (19.00mm x 12.60mm x 8.00mm) 10-DIP (0.600", 15.24mm) |
Datasheet | Datasheet |
EDA/CAD Models | INND-TS56WCG Models |
Category | Common Pin Common Cathode |
Manufacturer Inolux | Color White |
Series | Voltage - Forward (Vf) (Typ) 3.2V |
Packaging Tube | Current - Test 20mA |
Part Status Active | Millicandela Rating 130mcd |
Number of Characters 1 | Power Dissipation (Max) 114mW |
Size / Dimension 0.748" H x 0.496" W x 0.315" D (19.00mm x 12.60mm x 8.00mm) | Package / Case 10-DIP (0.600", 15.24mm) |
Digit/Alpha Size 0.56" (14.22mm) | Base Product Number |
Display Type 7-Segment |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| INND-TS56WCB | Inolux | 0 | INND-TS56WCB-ND | 0,66348 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.150 | 0,66348 € | 2.089,96 € |
| Unit Price without VAT: | 0,66348 € |
|---|---|
| Unit Price with VAT: | 0,78954 € |


