Similar

INND-TS30GCB | |
|---|---|
DigiKey Part Number | INND-TS30GCB-ND |
Manufacturer | |
Manufacturer Product Number | INND-TS30GCB |
Description | DISPLAY 7SEG 0.3" SGL GRN 10DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Green 7-Segment 1 Character Common Cathode 3.2V 20mA 0.500" H x 0.300" W x 0.240" D (12.70mm x 7.62mm x 6.10mm) 10-DIP (0.200", 5.08mm) |
Datasheet | Datasheet |
Category | Common Pin Common Cathode |
Manufacturer Inolux | Color Green |
Series | Voltage - Forward (Vf) (Typ) 3.2V |
Packaging Tube | Current - Test 20mA |
Part Status Active | Millicandela Rating 120mcd |
Number of Characters 1 | Wavelength - Peak 525nm |
Size / Dimension 0.500" H x 0.300" W x 0.240" D (12.70mm x 7.62mm x 6.10mm) | Power Dissipation (Max) 114mW |
Digit/Alpha Size 0.30" (7.62mm) | Package / Case 10-DIP (0.200", 5.08mm) |
Display Type 7-Segment | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QBSLDIG301GR | QT Brightek (QTB) | 40 | 1516-QBSLDIG301GR-ND | 2,00000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.000 | 0,44637 € | 3.124,59 € |
| Unit Price without VAT: | 0,44637 € |
|---|---|
| Unit Price with VAT: | 0,53118 € |


