Parametric Equivalent

INND-SS56WAB | |
|---|---|
DigiKey Part Number | 1830-INND-SS56WABTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | INND-SS56WAB |
Description | DISPLAY 7SEG 0.56" SGL WHT 10SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric White 7-Segment 1 Character Common Anode 3.2V 20mA 0.748" H x 0.488" W x 0.128" D (19.00mm x 12.40mm x 3.25mm) 10-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Inolux | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Characters | 1 | |
Size / Dimension | 0.748" H x 0.488" W x 0.128" D (19.00mm x 12.40mm x 3.25mm) | |
Digit/Alpha Size | 0.56" (14.22mm) | |
Display Type | 7-Segment | |
Common Pin | Common Anode | |
Color | White | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Current - Test | 20mA | |
Millicandela Rating | 60mcd | |
Wavelength - Peak | - | |
Power Dissipation (Max) | 114mW | |
Package / Case | 10-SMD, No Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.750 | 0,79230 € | 2.971,12 € |
| 5.250 | 0,77402 € | 4.063,61 € |
| Unit Price without VAT: | 0,79230 € |
|---|---|
| Unit Price with VAT: | 0,94284 € |


