INND-SS56RAB is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Inolux
In Stock: 0
Unit Price: 0,55796 €
Datasheet
Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Anode 2V 20mA 0.748" H x 0.488" W x 0.128" D (19.00mm x 12.40mm x 3.25mm) 10-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

INND-SS56RAB

DigiKey Part Number
1830-1140-2-ND - Tape & Reel (TR)
1830-1140-1-ND - Cut Tape (CT)
1830-1140-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
INND-SS56RAB
Description
DISPLAY 7SEG 0.56" SGL RED 10SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Anode 2V 20mA 0.748" H x 0.488" W x 0.128" D (19.00mm x 12.40mm x 3.25mm) 10-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Common Pin
Common Anode
Manufacturer
Inolux
Color
Red
Series
Voltage - Forward (Vf) (Typ)
2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Test
20mA
Part Status
Active
Millicandela Rating
9mcd
Number of Characters
1
Wavelength - Peak
644nm
Size / Dimension
0.748" H x 0.488" W x 0.128" D (19.00mm x 12.40mm x 3.25mm)
Power Dissipation (Max)
70mW
Digit/Alpha Size
0.56" (14.22mm)
Package / Case
10-SMD, No Lead
Display Type
7-Segment
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
INND-SS56RAGInolux0INND-SS56RAG-ND0,55796 €Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,62000 €1,62 €
101,16200 €11,62 €
1000,88250 €88,25 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7500,64193 €481,45 €
1.5000,60835 €912,52 €
2.2500,59158 €1.331,06 €
3.7500,57305 €2.148,94 €
5.2500,56224 €2.951,76 €
7.5000,55186 €4.138,95 €
Manufacturers Standard Package
Unit Price without VAT:1,62000 €
Unit Price with VAT:1,92780 €