Parametric Equivalent

INND-SS56BCG | |
|---|---|
DigiKey Part Number | INND-SS56BCG-ND |
Manufacturer | |
Manufacturer Product Number | INND-SS56BCG |
Description | DISPLAY 7SEG 0.56" SGL BLU 10SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Blue 7-Segment 1 Character Common Cathode 3.2V 20mA 0.748" H x 0.488" W x 0.128" D (19.00mm x 12.40mm x 3.25mm) 10-SMD, No Lead |
Datasheet | Datasheet |
Category | Common Pin Common Cathode |
Manufacturer Inolux | Color Blue |
Series | Voltage - Forward (Vf) (Typ) 3.2V |
Packaging Tube | Current - Test 20mA |
Part Status Active | Millicandela Rating 12mcd |
Number of Characters 1 | Wavelength - Peak 465nm |
Size / Dimension 0.748" H x 0.488" W x 0.128" D (19.00mm x 12.40mm x 3.25mm) | Power Dissipation (Max) 114mW |
Digit/Alpha Size 0.56" (14.22mm) | Package / Case 10-SMD, No Lead |
Display Type 7-Segment | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| INND-SS56BCB | Inolux | 0 | 1830-1144-1-ND | 1,83000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.750 | 0,64723 € | 2.427,11 € |
| Unit Price without VAT: | 0,64723 € |
|---|---|
| Unit Price with VAT: | 0,77020 € |


