
INND-SS40RCB | |
|---|---|
DigiKey Part Number | 1830-1138-2-ND - Tape & Reel (TR) 1830-1138-1-ND - Cut Tape (CT) 1830-1138-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INND-SS40RCB |
Description | DISPLAY 7-SEG 0.4" SGL RED 10SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Cathode 2V 20mA 0.591" H x 0.362" W x 0.124" D (15.00mm x 9.20mm x 3.15mm) 10-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Inolux | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Characters | 1 | |
Size / Dimension | 0.591" H x 0.362" W x 0.124" D (15.00mm x 9.20mm x 3.15mm) | |
Digit/Alpha Size | 0.40" (10.16mm) | |
Display Type | 7-Segment | |
Common Pin | Common Cathode | |
Color | Red | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Millicandela Rating | 24mcd | |
Wavelength - Peak | 644nm | |
Power Dissipation (Max) | 70mW | |
Package / Case | 10-SMD, No Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,54000 € | 1,54 € |
| 10 | 1,09700 € | 10,97 € |
| 100 | 0,83130 € | 83,13 € |
| 500 | 0,71364 € | 356,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,67521 € | 675,21 € |
| 2.000 | 0,64263 € | 1.285,26 € |
| 3.000 | 0,62595 € | 1.877,85 € |
| 5.000 | 0,60711 € | 3.035,55 € |
| 7.000 | 0,59592 € | 4.171,44 € |
| 10.000 | 0,58500 € | 5.850,00 € |
| Unit Price without VAT: | 1,54000 € |
|---|---|
| Unit Price with VAT: | 1,83260 € |

