INND-SS40DRAB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Inolux
In Stock: 0
Unit Price: 0,51332 €
Datasheet
Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Anode 2V 20mA 0.591" H x 0.362" W x 0.124" D (15.00mm x 9.20mm x 3.15mm) 10-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

INND-SS40DRAB

DigiKey Part Number
INND-SS40DRAB-ND
Manufacturer
Manufacturer Product Number
INND-SS40DRAB
Description
DISPLAY 7-SEG 0.4" SGL RED 10SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Anode 2V 20mA 0.591" H x 0.362" W x 0.124" D (15.00mm x 9.20mm x 3.15mm) 10-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Common Pin
Common Anode
Manufacturer
Inolux
Color
Red
Series
Voltage - Forward (Vf) (Typ)
2V
Packaging
Tube
Current - Test
20mA
Part Status
Active
Millicandela Rating
4mcd
Number of Characters
1
Wavelength - Peak
660nm
Size / Dimension
0.591" H x 0.362" W x 0.124" D (15.00mm x 9.20mm x 3.15mm)
Power Dissipation (Max)
70mW
Digit/Alpha Size
0.40" (10.16mm)
Package / Case
10-SMD, No Lead
Display Type
7-Segment
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
INND-SS40DRAGInolux0INND-SS40DRAG-ND0,51332 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
5.0000,51332 €2.566,60 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,51332 €
Unit Price with VAT:0,61085 €