Parametric Equivalent

INND-SS30WCG | |
|---|---|
DigiKey Part Number | INND-SS30WCG-ND |
Manufacturer | |
Manufacturer Product Number | INND-SS30WCG |
Description | DISPLAY 7SEG 0.3" SGL WHT 10SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric White 7-Segment 1 Character Common Cathode 3.2V 20mA 0.472" H x 0.287" W x 0.124" D (12.00mm x 7.30mm x 3.15mm) 10-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Inolux | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Characters | 1 | |
Size / Dimension | 0.472" H x 0.287" W x 0.124" D (12.00mm x 7.30mm x 3.15mm) | |
Digit/Alpha Size | 0.30" (7.62mm) | |
Display Type | 7-Segment | |
Common Pin | Common Cathode | |
Color | White | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Current - Test | 20mA | |
Millicandela Rating | 19.3mcd | |
Wavelength - Peak | - | |
Power Dissipation (Max) | 114mW | |
Package / Case | 10-SMD, No Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,78492 € | 3.924,60 € |
| Unit Price without VAT: | 0,78492 € |
|---|---|
| Unit Price with VAT: | 0,93405 € |


