Parametric Equivalent

INND-SS30AAB | |
|---|---|
DigiKey Part Number | INND-SS30AAB-ND |
Manufacturer | |
Manufacturer Product Number | INND-SS30AAB |
Description | DISPLAY 7SEG 0.3" SGL AMB 10SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Amber 7-Segment 1 Character Common Anode 2V 20mA 0.472" H x 0.287" W x 0.124" D (12.00mm x 7.30mm x 3.15mm) 10-SMD, No Lead |
Datasheet | Datasheet |
Category | Common Pin Common Anode |
Manufacturer Inolux | Color Amber |
Series | Voltage - Forward (Vf) (Typ) 2V |
Packaging Tube | Current - Test 20mA |
Part Status Active | Millicandela Rating 9mcd |
Number of Characters 1 | Wavelength - Peak 612nm |
Size / Dimension 0.472" H x 0.287" W x 0.124" D (12.00mm x 7.30mm x 3.15mm) | Power Dissipation (Max) 70mW |
Digit/Alpha Size 0.30" (7.62mm) | Package / Case 10-SMD, No Lead |
Display Type 7-Segment | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| INND-SS30AAG | Inolux | 0 | INND-SS30AAG-ND | 0,43521 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,43521 € | 2.176,05 € |
| Unit Price without VAT: | 0,43521 € |
|---|---|
| Unit Price with VAT: | 0,51790 € |


