Infrared (IR) Emitter 940nm 1.4V 65mA 0.85mW/sr @ 20mA (Typ) 140° 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IN-S85BTHIR

DigiKey Part Number
1830-IN-S85BTHIRTR-ND - Tape & Reel (TR)
1830-IN-S85BTHIRCT-ND - Cut Tape (CT)
1830-IN-S85BTHIRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IN-S85BTHIR
Description
TOP VIEW / 0805 / 2.0X1.3X0.8
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Infrared (IR) Emitter 940nm 1.4V 65mA 0.85mW/sr @ 20mA (Typ) 140° 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Inolux
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Infrared (IR)
Current - DC Forward (If) (Max)
65mA
Radiant Intensity (Ie) Min @ If
0.85mW/sr @ 20mA (Typ)
Wavelength
940nm
Voltage - Forward (Vf) (Typ)
1.4V
Viewing Angle
140°
Orientation
Top View
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.840
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,20000 €0,20 €
100,13300 €1,33 €
1000,09260 €9,26 €
5000,07424 €37,12 €
1.0000,06813 €68,13 €
2.0000,06292 €125,84 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,05848 €233,92 €
8.0000,05471 €437,68 €
12.0000,05278 €633,36 €
20.0000,05059 €1.011,80 €
28.0000,04928 €1.379,84 €
40.0000,04801 €1.920,40 €
Manufacturers Standard Package
Unit Price without VAT:0,20000 €
Unit Price with VAT:0,23800 €