
IN-S66DAT5R5B | |
|---|---|
DigiKey Part Number | IN-S66DAT5R5B-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IN-S66DAT5R5B |
Description | LED BLUE/RED CLEAR 0606 SMD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Blue, Red 467nm Blue, 622nm Red LED Indication - Discrete 3.2V Blue, 2.2V Red 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 3.2V Blue, 2.2V Red |
Mfr | Current - Test 5mA Blue, 5mA Red |
Packaging Tape & Reel (TR) | Viewing Angle 120° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Independent | Wavelength - Peak 470nm Blue, 630nm Red |
Lens Color Colorless | Package / Case 4-SMD, No Lead |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 1.60mm L x 1.50mm W |
Lens Style Rectangle with Flat Top | Height (Max) 0.55mm |
Lens Size 1.50mm x 1.15mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,09116 € | 364,64 € |
| 8.000 | 0,08610 € | 688,80 € |
| 12.000 | 0,07850 € | 942,00 € |
| 28.000 | 0,07344 € | 2.056,32 € |
| 100.000 | 0,06457 € | 6.457,00 € |
| Unit Price without VAT: | 0,09116 € |
|---|---|
| Unit Price with VAT: | 0,10848 € |

