Parametric Equivalent

IN-S63WTYG | |
|---|---|
DigiKey Part Number | 1830-IN-S63WTYGTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IN-S63WTYG |
Description | LED YLW-GRN CLEAR 0603 SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Yellow-Green 573nm LED Indication - Discrete 2V 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 0.70mm Dia | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 35° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 575nm | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 1.05mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | 0,06979 € | 837,48 € |
| 15.000 | 0,06808 € | 1.021,20 € |
| 21.000 | 0,06568 € | 1.379,28 € |
| 30.000 | 0,06336 € | 1.900,80 € |
| 75.000 | 0,05832 € | 4.374,00 € |
| 150.000 | 0,05526 € | 8.289,00 € |
| Unit Price without VAT: | 0,06979 € |
|---|---|
| Unit Price with VAT: | 0,08305 € |


