
IN-S63WTIR | |
|---|---|
DigiKey Part Number | 1830-IN-S63WTIRTR-ND - Tape & Reel (TR) 1830-IN-S63WTIRCT-ND - Cut Tape (CT) 1830-IN-S63WTIRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IN-S63WTIR |
Description | TOP MOUNT / 0603/ 1.6 X 0.8 X 0. |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 850nm 1.45V 65mA 15mW/sr @ 65mA (Typ) 60° 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Wavelength 850nm |
Manufacturer Inolux | Voltage - Forward (Vf) (Typ) 1.45V |
Series | Viewing Angle 60° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Orientation Top View |
Part Status Active | Operating Temperature -40°C ~ 80°C |
Type Infrared (IR) | Mounting Type Surface Mount |
Current - DC Forward (If) (Max) 65mA | Package / Case 0603 (1608 Metric) |
Radiant Intensity (Ie) Min @ If 15mW/sr @ 65mA (Typ) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,32600 € | 3,26 € |
| 100 | 0,23440 € | 23,44 € |
| 500 | 0,19330 € | 96,65 € |
| 1.000 | 0,17980 € | 179,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,16242 € | 487,26 € |
| 6.000 | 0,15356 € | 921,36 € |
| 9.000 | 0,14902 € | 1.341,18 € |
| 15.000 | 0,14389 € | 2.158,35 € |
| 21.000 | 0,14084 € | 2.957,64 € |
| 30.000 | 0,13786 € | 4.135,80 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |

