
IN-S63AS5A | |
|---|---|
DigiKey Part Number | 1830-1032-2-ND - Tape & Reel (TR) 1830-1032-1-ND - Cut Tape (CT) 1830-1032-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IN-S63AS5A |
Description | LED AMBER CLEAR 0603 SMD R/A |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Amber 605nm LED Indication - Discrete 2V 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.20mm x 0.60mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 5mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 608nm | |
Features | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 1.70mm L x 1.10mm W | |
Height (Max) | 0.60mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,11700 € | 1,17 € |
| 100 | 0,08140 € | 8,14 € |
| 500 | 0,06500 € | 32,50 € |
| 1.000 | 0,05955 € | 59,55 € |
| 2.000 | 0,05490 € | 109,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05093 € | 203,72 € |
| 8.000 | 0,04756 € | 380,48 € |
| 12.000 | 0,04582 € | 549,84 € |
| 20.000 | 0,04386 € | 877,20 € |
| 28.000 | 0,04270 € | 1.195,60 € |
| 40.000 | 0,04156 € | 1.662,40 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |



