Photodiode 940nm 10µs 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IN-S32GTNPD

DigiKey Part Number
1830-IN-S32GTNPDTR-ND - Tape & Reel (TR)
1830-IN-S32GTNPDCT-ND - Cut Tape (CT)
1830-IN-S32GTNPDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IN-S32GTNPD
Description
SENSOR PHOTODIODE 940NM 4SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Photodiode 940nm 10µs 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Inolux
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Wavelength
940nm
Color - Enhanced
Infrared (NIR)/Red
Spectral Range
700nm ~ 1100nm
Diode Type
-
Responsivity @ nm
-
Response Time
10µs
Voltage - DC Reverse (Vr) (Max)
35 V
Current - Dark (Typ)
10nA (Max)
Active Area
-
Viewing Angle
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,50000 $0,50 $
100,34500 $3,45 $
1000,24690 $24,69 $
5000,20286 $101,43 $
1.0000,18836 $188,36 $
* All Digi-Reel orders will add a 7,00 $ reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,16969 $509,07 $
6.0000,16018 $961,08 $
9.0000,15529 $1.397,61 $
15.0000,14978 $2.246,70 $
21.0000,14650 $3.076,50 $
30.0000,14331 $4.299,30 $
Manufacturers Standard Package
Unit Price without VAT:0,50000 $
Unit Price with VAT:0,59500 $