


IN-S128DATRG | |
|---|---|
DigiKey Part Number | 1830-IN-S128DATRGTR-ND - Tape & Reel (TR) 1830-IN-S128DATRGCT-ND - Cut Tape (CT) 1830-IN-S128DATRGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IN-S128DATRG |
Description | LED GREEN/RED CLEAR 1210 SMD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Green, Red 522nm Green, 622nm Red LED Indication - Discrete 3.2V Green, 2.2V Red 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 2.70mm x 2.00mm | |
Voltage - Forward (Vf) (Typ) | 3.2V Green, 2.2V Red | |
Current - Test | 20mA Green, 20mA Red | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 530nm Green, 630nm Red | |
Features | - | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.70mm W | |
Height (Max) | 1.10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,21300 € | 2,13 € |
| 100 | 0,15130 € | 15,13 € |
| 500 | 0,12296 € | 61,48 € |
| 1.000 | 0,11363 € | 113,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,10158 € | 304,74 € |
| 6.000 | 0,09543 € | 572,58 € |
| 9.000 | 0,09228 € | 830,52 € |
| 15.000 | 0,08871 € | 1.330,65 € |
| 21.000 | 0,08659 € | 1.818,39 € |
| 30.000 | 0,08452 € | 2.535,60 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |

