
IN-S126ETIR | |
|---|---|
DigiKey Part Number | 1830-IN-S126ETIRTR-ND - Tape & Reel (TR) 1830-IN-S126ETIRCT-ND - Cut Tape (CT) 1830-IN-S126ETIRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IN-S126ETIR |
Description | TOP VIEW / 1206 / 3.2X1.6X1.85 / |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 850nm 1.4V 65mA 20mW/sr @ 20mA (Typ) 30° 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Inolux | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 65mA | |
Radiant Intensity (Ie) Min @ If | 20mW/sr @ 20mA (Typ) | |
Wavelength | 850nm | |
Voltage - Forward (Vf) (Typ) | 1.4V | |
Viewing Angle | 30° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,28600 € | 2,86 € |
| 100 | 0,20500 € | 20,50 € |
| 500 | 0,16848 € | 84,24 € |
| 1.000 | 0,15642 € | 156,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,14619 € | 292,38 € |
| 4.000 | 0,13749 € | 549,96 € |
| 6.000 | 0,13302 € | 798,12 € |
| 10.000 | 0,12798 € | 1.279,80 € |
| 14.000 | 0,12498 € | 1.749,72 € |
| 20.000 | 0,12205 € | 2.441,00 € |
| 50.000 | 0,11559 € | 5.779,50 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,48790 € |


