Amber 603nm LED Indication - Discrete 2.2V 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Amber 603nm LED Indication - Discrete 2.2V 2-SMD, No Lead
IN-S126AS-Bottom

IN-S126ASA

DigiKey Part Number
1830-1048-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IN-S126ASA
Description
LED AMBER CLEAR 1206 SMD R/A
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Amber 603nm LED Indication - Discrete 2.2V 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
2.2V
Mfr
Current - Test
20mA
Series
Viewing Angle
120°
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Wavelength - Dominant
Color
Wavelength - Peak
604nm
Configuration
Standard
Package / Case
2-SMD, No Lead
Lens Color
Colorless
Supplier Device Package
Lens Transparency
Clear
Size / Dimension
3.20mm L x 1.50mm W
Millicandela Rating
Height (Max)
1.00mm
Lens Style
Rectangle with Domed Top
Base Product Number
Lens Size
2.00mm x 1.00mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,06042 €181,26 €
6.0000,05641 €338,46 €
9.0000,05435 €489,15 €
15.0000,05201 €780,15 €
21.0000,05063 €1.063,23 €
30.0000,04927 €1.478,10 €
Manufacturers Standard Package
Unit Price without VAT:0,06042 €
Unit Price with VAT:0,07190 €