
IN-S124BRG | |
|---|---|
DigiKey Part Number | 1830-1125-2-ND - Tape & Reel (TR) 1830-1125-1-ND - Cut Tape (CT) 1830-1125-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IN-S124BRG |
Description | LED GREEN CLR 1204 SMD BOT ENT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Green 525nm LED Indication - Discrete 3.3V 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 2mm, T-3/4 | |
Voltage - Forward (Vf) (Typ) | 3.3V | |
Current - Test | 20mA | |
Viewing Angle | 20° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 520nm | |
Features | - | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.60mm W | |
Height (Max) | 1.85mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,25300 € | 2,53 € |
| 100 | 0,18070 € | 18,07 € |
| 500 | 0,14788 € | 73,94 € |
| 1.000 | 0,13706 € | 137,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,12786 € | 255,72 € |
| 4.000 | 0,12004 € | 480,16 € |
| 6.000 | 0,11602 € | 696,12 € |
| 10.000 | 0,11148 € | 1.114,80 € |
| 14.000 | 0,10878 € | 1.522,92 € |
| 20.000 | 0,10615 € | 2.123,00 € |
| 50.000 | 0,10033 € | 5.016,50 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |






