


IN-S121DASRYG | |
|---|---|
DigiKey Part Number | 1830-1044-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IN-S121DASRYG |
Description | LED RED/YLW-GRN CLR 3210 SMD R/A |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Red, Yellow-Green 622nm Red, 573nm Yellow-Green LED Indication - Discrete 2.2V Red, 2.2V Yellow-Green 3-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Configuration | Common Anode | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Domed Top | |
Lens Size | 2.00mm x 1.00mm | |
Voltage - Forward (Vf) (Typ) | 2.2V Red, 2.2V Yellow-Green | |
Current - Test | 20mA Red, 20mA Yellow-Green | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 630nm Red, 576nm Yellow-Green | |
Features | - | |
Package / Case | 3-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 3.00mm L x 2.10mm W | |
Height (Max) | 1.00mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,08749 € | 174,98 € |
| 6.000 | 0,07953 € | 477,18 € |
| 10.000 | 0,07423 € | 742,30 € |
| 50.000 | 0,06893 € | 3.446,50 € |
| 100.000 | 0,06628 € | 6.628,00 € |
| Unit Price without VAT: | 0,08749 € |
|---|---|
| Unit Price with VAT: | 0,10411 € |

