


IN-S121ASR | |
|---|---|
DigiKey Part Number | 1830-1040-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IN-S121ASR |
Description | LED RED CLEAR 1208 SMD R/A |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Red 622nm LED Indication - Discrete 2.2V 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Domed Top | |
Lens Size | 2.00mm x 1.00mm | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 625nm | |
Features | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 3.00mm L x 2.10mm W | |
Height (Max) | 1.00mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06084 € | 182,52 € |
| 6.000 | 0,05476 € | 328,56 € |
| 15.000 | 0,04868 € | 730,20 € |
| 30.000 | 0,04563 € | 1.368,90 € |
| 75.000 | 0,04107 € | 3.080,25 € |
| 150.000 | 0,03955 € | 5.932,50 € |
| Unit Price without VAT: | 0,06084 € |
|---|---|
| Unit Price with VAT: | 0,07240 € |

