


IN-S121AS5A | |
|---|---|
DigiKey Part Number | 1830-1039-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IN-S121AS5A |
Description | LED AMBER CLEAR 1208 SMD R/A |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Amber 605nm LED Indication - Discrete 2V 2-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2V |
Mfr | Current - Test 5mA |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 610nm |
Configuration Standard | Package / Case 2-SMD, No Lead |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 3.00mm L x 2.10mm W |
Millicandela Rating | Height (Max) 1.00mm |
Lens Style Rectangle with Domed Top | Base Product Number |
Lens Size 2.00mm x 1.00mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06009 € | 180,27 € |
| 6.000 | 0,05408 € | 324,48 € |
| 15.000 | 0,04807 € | 721,05 € |
| 30.000 | 0,04507 € | 1.352,10 € |
| 75.000 | 0,04056 € | 3.042,00 € |
| 150.000 | 0,03906 € | 5.859,00 € |
| Unit Price without VAT: | 0,06009 € |
|---|---|
| Unit Price with VAT: | 0,07151 € |

