
IN-PIS63BTPG | |
|---|---|
DigiKey Part Number | 1830-IN-PIS63BTPGTR-ND - Tape & Reel (TR) 1830-IN-PIS63BTPGCT-ND - Cut Tape (CT) 1830-IN-PIS63BTPGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IN-PIS63BTPG |
Description | TOP VIEW / 0603 / 1.6 X 0.8 X 0. |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Addressable Lighting - 1 LED Discrete Green 1.60mm L x 0.80mm W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Inolux | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Configuration | Discrete | |
Number of LEDs | 1 | |
Color | Green | |
Controller Type | - | |
Utilized LED | 0603 | |
Interface | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 1.60mm L x 0.80mm W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,18500 € | 1,85 € |
| 100 | 0,13070 € | 13,07 € |
| 500 | 0,10586 € | 52,93 € |
| 1.000 | 0,09765 € | 97,65 € |
| 2.000 | 0,09067 € | 181,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,08473 € | 338,92 € |
| 8.000 | 0,07969 € | 637,52 € |
| 12.000 | 0,07710 € | 925,20 € |
| 20.000 | 0,07417 € | 1.483,40 € |
| 28.000 | 0,07243 € | 2.028,04 € |
| 40.000 | 0,07073 € | 2.829,20 € |
| 100.000 | 0,06698 € | 6.698,00 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |





