
IN-PI3727TBTPRPGPB | |
|---|---|
DigiKey Part Number | 1830-IN-PI3727TBTPRPGPBTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IN-PI3727TBTPRPGPB |
Description | TOP MOUNT /3725 / 3.7 X 2.7 X 1. |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Addressable Lighting - 1 LED Discrete Red, Green, Blue (RGB) 3.70mm L x 2.70mm W |
Datasheet | Datasheet |
Category | Number of LEDs 1 |
Manufacturer Inolux | Color Red, Green, Blue (RGB) |
Packaging Tape & Reel (TR) | Utilized LED 3727 |
Part Status Active | Mounting Type Surface Mount |
Configuration Discrete | Size / Dimension 3.70mm L x 2.70mm W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 0,20599 € | 247,19 € |
| 2.400 | 0,18884 € | 453,22 € |
| 3.600 | 0,18017 € | 648,61 € |
| 6.000 | 0,17050 € | 1.023,00 € |
| 8.400 | 0,16481 € | 1.384,40 € |
| 12.000 | 0,15932 € | 1.911,84 € |
| 30.000 | 0,14739 € | 4.421,70 € |
| 60.000 | 0,14013 € | 8.407,80 € |
| Unit Price without VAT: | 0,20599 € |
|---|---|
| Unit Price with VAT: | 0,24513 € |

