
IN-PI33TCTPRPGPB | |
|---|---|
DigiKey Part Number | 1830-IN-PI33TCTPRPGPBTR-ND - Tape & Reel (TR) 1830-IN-PI33TCTPRPGPBCT-ND - Cut Tape (CT) 1830-IN-PI33TCTPRPGPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IN-PI33TCTPRPGPB |
Description | TOP VIEW / PLCC / 3.5X3.7X1.1 / |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Addressable Lighting - 1 LED Discrete Red, Green, Blue (RGB) 3.70mm L x 3.50mm W |
Datasheet | Datasheet |
EDA/CAD Models | IN-PI33TCTPRPGPB Models |
Category | Number of LEDs 1 |
Manufacturer Inolux | Color Red, Green, Blue (RGB) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Utilized LED 3537 |
Part Status Active | Mounting Type Surface Mount |
Configuration Discrete | Size / Dimension 3.70mm L x 3.50mm W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,30800 € | 3,08 € |
| 100 | 0,22090 € | 22,09 € |
| 500 | 0,18182 € | 90,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,16238 € | 243,57 € |
| 3.000 | 0,15245 € | 457,35 € |
| 4.500 | 0,14735 € | 663,08 € |
| 7.500 | 0,14159 € | 1.061,92 € |
| 10.500 | 0,13816 € | 1.450,68 € |
| 15.000 | 0,13482 € | 2.022,30 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,53550 € |


