
IN-P36BTEB | |
|---|---|
DigiKey Part Number | 1830-IN-P36BTEBTR-ND - Tape & Reel (TR) 1830-IN-P36BTEBCT-ND - Cut Tape (CT) 1830-IN-P36BTEBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IN-P36BTEB |
Description | LED BLUE CLEAR 4PLCC SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Blue 465nm LED Indication - Discrete 3V 4-SMD, J-Lead |
Datasheet | Datasheet |
Category | Current - Test 30mA |
Mfr | Viewing Angle 60° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Package / Case 4-SMD, J-Lead |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.60mm L x 3.10mm W |
Lens Style Round with Domed Top | Height (Max) 3.30mm |
Voltage - Forward (Vf) (Typ) 3V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,58000 € | 0,58 € |
| 10 | 0,39800 € | 3,98 € |
| 100 | 0,28860 € | 28,86 € |
| 500 | 0,23958 € | 119,79 € |
| 1.000 | 0,22348 € | 223,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,20979 € | 419,58 € |
| 4.000 | 0,19817 € | 792,68 € |
| 6.000 | 0,19221 € | 1.153,26 € |
| 10.000 | 0,18548 € | 1.854,80 € |
| 14.000 | 0,18148 € | 2.540,72 € |
| 20.000 | 0,17758 € | 3.551,60 € |
| Unit Price without VAT: | 0,58000 € |
|---|---|
| Unit Price with VAT: | 0,69020 € |

