Red 624nm LED Indication - Discrete 2.1V 1411 (3528 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IN-P23CTJR

DigiKey Part Number
1830-IN-P23CTJRTR-ND - Tape & Reel (TR)
1830-IN-P23CTJRCT-ND - Cut Tape (CT)
1830-IN-P23CTJRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IN-P23CTJR
Description
LED RED CLEAR 1411 SMD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Red 624nm LED Indication - Discrete 2.1V 1411 (3528 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Common Cathode
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
-
Lens Style
Rectangle with Flat Top
Lens Size
-
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
60mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
632nm
Features
-
Package / Case
1411 (3528 Metric)
Supplier Device Package
Size / Dimension
3.50mm L x 2.80mm W
Height (Max)
1.00mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11.909
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,24000 €0,24 €
100,16400 €1,64 €
1000,11460 €11,46 €
5000,09242 €46,21 €
1.0000,08506 €85,06 €
2.0000,07881 €157,62 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,07347 €293,88 €
8.0000,06894 €551,52 €
12.0000,06662 €799,44 €
20.0000,06399 €1.279,80 €
28.0000,06243 €1.748,04 €
40.0000,06090 €2.436,00 €
Manufacturers Standard Package
Unit Price without VAT:0,24000 €
Unit Price with VAT:0,28560 €