
IN-P18ATR | |
|---|---|
DigiKey Part Number | 1830-IN-P18ATR-ND - Tape & Reel (TR) 1830-IN-P18ATRCT-ND - Cut Tape (CT) 1830-IN-P18ATRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IN-P18ATR |
Description | LED RED CLEAR 2PLCC SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Red 620nm LED Indication - Discrete 2.2V 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | - | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Oval with Flat Top | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 630nm | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.80mm L x 0.80mm W | |
Height (Max) | 0.65mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,05572 € | 1.114,40 € |
| Unit Price without VAT: | 0,05572 € |
|---|---|
| Unit Price with VAT: | 0,06631 € |

