
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Inolux | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Ultraviolet (UV) | |
Current - DC Forward (If) (Max) | 100mA | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 278nm (265nm ~ 285nm) | |
Voltage - Forward (Vf) (Typ) | 42V | |
Viewing Angle | - | |
Orientation | Top View | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,54000 € | 83,54 € |
| 10 | 70,85400 € | 708,54 € |
| 100 | 63,57530 € | 6.357,53 € |
| Unit Price without VAT: | 83,54000 € |
|---|---|
| Unit Price with VAT: | 99,41260 € |


