Ultraviolet (UV) Emitter 390nm ~ 400nm 3.7V 1.2A 60° 1616 (4040 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IN-C39BTOU5

DigiKey Part Number
1830-1202-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IN-C39BTOU5
Description
TOP VIEW 3939 3.9X3.9X2.5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Ultraviolet (UV) Emitter 390nm ~ 400nm 3.7V 1.2A 60° 1616 (4040 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Inolux
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Ultraviolet (UV)
Current - DC Forward (If) (Max)
1.2A
Radiant Intensity (Ie) Min @ If
-
Wavelength
390nm ~ 400nm
Voltage - Forward (Vf) (Typ)
3.7V
Viewing Angle
60°
Orientation
Top View
Operating Temperature
-40°C ~ 80°C
Mounting Type
Surface Mount
Package / Case
1616 (4040 Metric)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5003,87270 €1.936,35 €
Manufacturers Standard Package
Unit Price without VAT:3,87270 €
Unit Price with VAT:4,60851 €