
IN-C39BTOU4 | |
|---|---|
DigiKey Part Number | 1830-1199-2-ND - Tape & Reel (TR) 1830-1199-1-ND - Cut Tape (CT) 1830-1199-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IN-C39BTOU4 |
Description | TOP VIEW 3939 3.9X3.9X2.5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Ultraviolet (UV) Emitter 380nm ~ 390nm 3.7V 1.2A 60° 1616 (4040 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Inolux | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ultraviolet (UV) | |
Current - DC Forward (If) (Max) | 1.2A | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 380nm ~ 390nm | |
Voltage - Forward (Vf) (Typ) | 3.7V | |
Viewing Angle | 60° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 80°C | |
Mounting Type | Surface Mount | |
Package / Case | 1616 (4040 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,22000 € | 8,22 € |
| 10 | 6,28900 € | 62,89 € |
| 100 | 5,15820 € | 515,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 4,66568 € | 2.332,84 € |
| 1.000 | 4,50587 € | 4.505,87 € |
| 1.500 | 4,42408 € | 6.636,12 € |
| Unit Price without VAT: | 8,22000 € |
|---|---|
| Unit Price with VAT: | 9,78180 € |

