
IN-C39ATOU4 | |
|---|---|
DigiKey Part Number | 1830-1198-2-ND - Tape & Reel (TR) 1830-1198-1-ND - Cut Tape (CT) 1830-1198-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IN-C39ATOU4 |
Description | TOP VIEW 3939 3.9X3.9X3.0 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Ultraviolet (UV) Emitter 380nm ~ 390nm 3.7V 1.2A 30° 1616 (4040 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Inolux | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ultraviolet (UV) | |
Current - DC Forward (If) (Max) | 1.2A | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 380nm ~ 390nm | |
Voltage - Forward (Vf) (Typ) | 3.7V | |
Viewing Angle | 30° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 80°C | |
Mounting Type | Surface Mount | |
Package / Case | 1616 (4040 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,09000 € | 10,09 € |
| 10 | 7,79000 € | 77,90 € |
| 100 | 6,44860 € | 644,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 5,86510 € | 2.932,55 € |
| 1.000 | 5,67583 € | 5.675,83 € |
| 1.500 | 5,57900 € | 8.368,50 € |
| Unit Price without VAT: | 10,09000 € |
|---|---|
| Unit Price with VAT: | 12,00710 € |

