Image for IN-C33ETLR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IN-C33ETLR

DigiKey Part Number
1830-1171-2-ND - Tape & Reel (TR)
1830-1171-1-ND - Cut Tape (CT)
1830-1171-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IN-C33ETLR
Description
LED IN-C33 RED 625NM 3535
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Lighting Color IN-C33(X)TL(X) Red 625nm (Typ) 1414 (3535 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Max
700mA
Mfr
Luminous Flux @ Current/Temperature
50lm (40lm ~ 60lm)
Series
Temperature - Test
25°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Viewing Angle
90°
Part Status
Active
Mounting Type
Surface Mount
Color
Package / Case
1414 (3535 Metric)
Wavelength
625nm (Typ)
Supplier Device Package
3535
Current - Test
350mA
Size / Dimension
0.138" L x 0.138" W (3.50mm x 3.50mm)
Voltage - Forward (Vf) (Typ)
2.2V
Height - Seated (Max)
0.097" (2.46mm)
Lumens/Watt @ Current - Test
65 lm/W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,49000 €2,49 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,10864 €1.108,64 €
2.0001,09943 €2.198,86 €
Manufacturers Standard Package
Unit Price without VAT:2,49000 €
Unit Price with VAT:2,96310 €