
IN-C33ETLB | |
|---|---|
DigiKey Part Number | 1830-1165-2-ND - Tape & Reel (TR) 1830-1165-1-ND - Cut Tape (CT) 1830-1165-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IN-C33ETLB |
Description | LED IN-C33 BLUE 465NM 3535 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color IN-C33(X)TL(X) Blue 465nm (Typ) 1414 (3535 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Wavelength | 465nm (Typ) | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Lumens/Watt @ Current - Test | 27 lm/W | |
Current - Max | 700mA | |
Luminous Flux @ Current/Temperature | 30lm (25lm ~ 35lm) | |
Temperature - Test | 25°C | |
Viewing Angle | 90° | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Supplier Device Package | 3535 | |
Size / Dimension | 0.138" L x 0.138" W (3.50mm x 3.50mm) | |
Height - Seated (Max) | 0.097" (2.46mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,28000 € | 2,28 € |
| 10 | 1,64600 € | 16,46 € |
| 100 | 1,27100 € | 127,10 € |
| 500 | 1,10596 € | 552,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,05217 € | 1.052,17 € |
| 2.000 | 1,00661 € | 2.013,22 € |
| 3.000 | 0,98328 € | 2.949,84 € |
| 5.000 | 0,95696 € | 4.784,80 € |
| 7.000 | 0,94132 € | 6.589,24 € |
| Unit Price without VAT: | 2,28000 € |
|---|---|
| Unit Price with VAT: | 2,71320 € |

