
IN-C33CTNU5 | |
|---|---|
DigiKey Part Number | 1830-1193-2-ND - Tape & Reel (TR) 1830-1193-1-ND - Cut Tape (CT) 1830-1193-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IN-C33CTNU5 |
Description | TOP VIEW 3535 3.5X3.5X2.0 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Ultraviolet (UV) Emitter 390nm ~ 400nm 3.5V 1A 120° 1414 (3535 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Inolux | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ultraviolet (UV) | |
Current - DC Forward (If) (Max) | 1A | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 390nm ~ 400nm | |
Voltage - Forward (Vf) (Typ) | 3.5V | |
Viewing Angle | 120° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,69000 € | 3,69 € |
| 10 | 2,72300 € | 27,23 € |
| 100 | 2,15060 € | 215,06 € |
| 500 | 1,89996 € | 949,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,81843 € | 1.818,43 € |
| 2.000 | 1,74943 € | 3.498,86 € |
| 3.000 | 1,71412 € | 5.142,36 € |
| 5.000 | 1,67430 € | 8.371,50 € |
| Unit Price without VAT: | 3,69000 € |
|---|---|
| Unit Price with VAT: | 4,39110 € |

