
IN-C33CTLY | |
|---|---|
DigiKey Part Number | 1830-1172-2-ND - Tape & Reel (TR) 1830-1172-1-ND - Cut Tape (CT) 1830-1172-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IN-C33CTLY |
Description | LED IN-C33 YELLOW 590NM 3535 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color IN-C33(X)TL(X) Yellow 590nm (Typ) 1414 (3535 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Wavelength | 590nm (Typ) | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Lumens/Watt @ Current - Test | 78 lm/W | |
Current - Max | 700mA | |
Luminous Flux @ Current/Temperature | 60lm (50lm ~ 70lm) | |
Temperature - Test | 25°C | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Supplier Device Package | 3535 | |
Size / Dimension | 0.138" L x 0.138" W (3.50mm x 3.50mm) | |
Height - Seated (Max) | 0.084" (2.13mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,50000 € | 2,50 € |
| 10 | 1,81200 € | 18,12 € |
| 100 | 1,40510 € | 140,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,22590 € | 612,95 € |
| 1.000 | 1,16750 € | 1.167,50 € |
| 1.500 | 1,13757 € | 1.706,36 € |
| 2.500 | 1,10382 € | 2.759,55 € |
| 3.500 | 1,08375 € | 3.793,12 € |
| 5.000 | 1,06418 € | 5.320,90 € |
| Unit Price without VAT: | 2,50000 € |
|---|---|
| Unit Price with VAT: | 2,97500 € |

