Image for IN-C33CTLDR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IN-C33CTLDR

DigiKey Part Number
1830-1176-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IN-C33CTLDR
Description
LED IN-C33 RED 660NM 3535
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Lighting Color IN-C33(X)TL(X) Red 660nm 1414 (3535 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Color
Wavelength
660nm
Current - Test
350mA
Voltage - Forward (Vf) (Typ)
2V
Lumens/Watt @ Current - Test
33 lm/W
Current - Max
700mA
Luminous Flux @ Current/Temperature
23lm (15lm ~ 30lm)
Temperature - Test
25°C
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
1414 (3535 Metric)
Supplier Device Package
3535
Size / Dimension
0.138" L x 0.138" W (3.50mm x 3.50mm)
Height - Seated (Max)
0.084" (2.13mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,15931 €1.159,31 €
2.0001,09607 €2.192,14 €
5.0001,07078 €5.353,90 €
Manufacturers Standard Package
Unit Price without VAT:1,15931 €
Unit Price with VAT:1,37958 €