
IN-C33BTLDR | |
|---|---|
DigiKey Part Number | 1830-1175-2-ND - Tape & Reel (TR) 1830-1175-1-ND - Cut Tape (CT) 1830-1175-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IN-C33BTLDR |
Description | LED IN-C33 RED 660NM 3535 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color IN-C33(X)TL(X) Red 660nm 1414 (3535 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Wavelength | 660nm | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 2V | |
Lumens/Watt @ Current - Test | 33 lm/W | |
Current - Max | 700mA | |
Luminous Flux @ Current/Temperature | 23lm (15lm ~ 30lm) | |
Temperature - Test | 25°C | |
Viewing Angle | 60° | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Supplier Device Package | 3535 | |
Size / Dimension | 0.138" L x 0.138" W (3.50mm x 3.50mm) | |
Height - Seated (Max) | 0.115" (2.93mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,81000 € | 2,81 € |
| 10 | 2,04600 € | 20,46 € |
| 100 | 1,59480 € | 159,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,39660 € | 698,30 € |
| 1.000 | 1,33209 € | 1.332,09 € |
| 1.500 | 1,29903 € | 1.948,54 € |
| 2.500 | 1,26174 € | 3.154,35 € |
| 3.500 | 1,23957 € | 4.338,49 € |
| 5.000 | 1,21796 € | 6.089,80 € |
| Unit Price without VAT: | 2,81000 € |
|---|---|
| Unit Price with VAT: | 3,34390 € |

