
IN-C33BTLB | |
|---|---|
DigiKey Part Number | 1830-1163-2-ND - Tape & Reel (TR) 1830-1163-1-ND - Cut Tape (CT) 1830-1163-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IN-C33BTLB |
Description | LED IN-C33 BLUE 465NM 3535 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color IN-C33(X)TL(X) Blue 465nm (Typ) 1414 (3535 Metric) |
Datasheet | Datasheet |
Category | Current - Max 700mA |
Mfr | Luminous Flux @ Current/Temperature 30lm (25lm ~ 35lm) |
Series | Temperature - Test 25°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 60° |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case 1414 (3535 Metric) |
Wavelength 465nm (Typ) | Supplier Device Package 3535 |
Current - Test 350mA | Size / Dimension 0.138" L x 0.138" W (3.50mm x 3.50mm) |
Voltage - Forward (Vf) (Typ) 3.2V | Height - Seated (Max) 0.115" (2.93mm) |
Lumens/Watt @ Current - Test 27 lm/W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,28000 € | 2,28 € |
| 10 | 1,64600 € | 16,46 € |
| 100 | 1,27100 € | 127,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,10596 € | 552,98 € |
| 1.000 | 1,05217 € | 1.052,17 € |
| 1.500 | 1,02459 € | 1.536,88 € |
| 2.500 | 0,99349 € | 2.483,72 € |
| 3.500 | 0,97499 € | 3.412,47 € |
| 5.000 | 0,95696 € | 4.784,80 € |
| Unit Price without VAT: | 2,28000 € |
|---|---|
| Unit Price with VAT: | 2,71320 € |

