
IN-C33ATOIR | |
|---|---|
DigiKey Part Number | 1830-1181-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IN-C33ATOIR |
Description | TOP VIEW 3535 3.5X3.5X3.38 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 850nm ~ 860nm 2.4V 1A 30° 1414 (3535 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Inolux | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 1A | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 850nm ~ 860nm | |
Voltage - Forward (Vf) (Typ) | 2.4V | |
Viewing Angle | 30° | |
Orientation | Top View | |
Operating Temperature | 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,24042 € | 1.120,21 € |
| 1.000 | 2,05501 € | 2.055,01 € |
| 2.500 | 1,97003 € | 4.925,07 € |
| Unit Price without VAT: | 2,24042 € |
|---|---|
| Unit Price with VAT: | 2,66610 € |

