
IN-C33ATNU2 | |
|---|---|
DigiKey Part Number | 1830-1185-2-ND - Tape & Reel (TR) 1830-1185-1-ND - Cut Tape (CT) 1830-1185-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IN-C33ATNU2 |
Description | TOP VIEW 3535 3.5X3.5X3.38 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Ultraviolet (UV) Emitter 365nm ~ 370nm 3.5V 1A 30° 1414 (3535 Metric) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 3.5V |
Manufacturer Inolux | Viewing Angle 30° |
Series | Orientation Top View |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type Ultraviolet (UV) | Package / Case 1414 (3535 Metric) |
Current - DC Forward (If) (Max) 1A | Base Product Number |
Wavelength 365nm ~ 370nm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,74000 € | 7,74 € |
| 10 | 5,90900 € | 59,09 € |
| 100 | 4,83640 € | 483,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 4,36892 € | 2.184,46 € |
| 1.000 | 4,21720 € | 4.217,20 € |
| 1.500 | 4,13955 € | 6.209,32 € |
| Unit Price without VAT: | 7,74000 € |
|---|---|
| Unit Price with VAT: | 9,21060 € |



