
INL-5DB3URYGP70 | |
|---|---|
DigiKey Part Number | HV-5RYG70-ND |
Manufacturer | |
Manufacturer Product Number | INL-5DB3URYGP70 |
Description | LED RED/YLW-GRN DIFFUSED 5MM T/H |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Red, Yellow-Green 625nm Red, 570nm Yellow-Green LED Indication - Discrete 2V Red, 2V Yellow-Green Radial - 3 Leads |
Datasheet | Datasheet |
Category | Lens Size 5mm, T-1 3/4 |
Mfr | Voltage - Forward (Vf) (Typ) 2V Red, 2V Yellow-Green |
Series | Current - Test 10mA Red, 10mA Yellow-Green |
Packaging Bulk | Viewing Angle 70° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Lens Color White | Package / Case Radial - 3 Leads |
Lens Transparency Diffused | Supplier Device Package |
Millicandela Rating | Height (Max) 8.85mm |
Lens Style Round with Domed Top |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,07400 € | 740,00 € |
| Unit Price without VAT: | 0,07400 € |
|---|---|
| Unit Price with VAT: | 0,08806 € |

